CLC410AJE-TR13 vs CLC410AJP feature comparison

CLC410AJE-TR13 National Semiconductor Corporation

Buy Now Datasheet

CLC410AJP Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 20 µA 20 µA
Common-mode Reject Ratio-Nom 50 dB 50 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0
Length 4.9 mm 9.817 mm
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Min 430 V/us 430 V/us
Slew Rate-Nom 700 V/us 700 V/us
Supply Current-Max 18 mA 18 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 200000
Wideband YES YES
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Average Bias Current-Max (IIB) 20 µA
Bandwidth (3dB)-Nom 200 MHz
Common-mode Reject Ratio-Min 45 dB
Low-Bias NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V
Power NO
Programmable Power NO

Compare CLC410AJE-TR13 with alternatives

Compare CLC410AJP with alternatives