CLC410AJE vs CLC412AJE feature comparison

CLC410AJE Texas Instruments

Buy Now Datasheet

CLC412AJE Comlinear Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC COMLINEAR CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bandwidth (3dB)-Nom 200 MHz
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Min 45 dB
Common-mode Reject Ratio-Nom 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.902 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUT LINE SMALL OUTLINE
Power NO
Programmable Power NO
Seated Height-Max 1.753 mm
Slew Rate-Min 430 V/us
Slew Rate-Nom 700 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Wideband YES
Width 3.899 mm
Base Number Matches 3 3
Rohs Code No
Consumer IC Type VIDEO AMPLIFIER
JESD-609 Code e0
Qualification Status Not Qualified
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare CLC410AJE with alternatives

Compare CLC412AJE with alternatives