CLC410AJE vs CLC410AMC feature comparison

CLC410AJE Texas Instruments

Buy Now Datasheet

CLC410AMC Comlinear Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC COMLINEAR CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25 DIE, DIE OR CHIP
Pin Count 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 20 µA 20 µA
Bandwidth (3dB)-Nom 200 MHz
Bias Current-Max (IIB) @25C 20 µA 20 µA
Common-mode Reject Ratio-Min 45 dB 45 dB
Common-mode Reject Ratio-Nom 50 dB 50 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 5000 µV
JESD-30 Code R-PDSO-G8 X-XUUC-N7
Length 4.902 mm
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 7
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP8,.25 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUT LINE UNCASED CHIP
Power NO
Programmable Power NO
Seated Height-Max 1.753 mm
Slew Rate-Min 430 V/us 430 V/us
Slew Rate-Nom 700 V/us 700 V/us
Supply Current-Max 18 mA 18 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Wideband YES YES
Width 3.899 mm
Base Number Matches 3 1
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Technology BIPOLAR
Voltage Gain-Min 1

Compare CLC410AJE with alternatives

Compare CLC410AMC with alternatives