CLC409ALC vs EL2071CS feature comparison

CLC409ALC Comlinear Corporation

Buy Now Datasheet

EL2071CS

Part not found

Search for EL2071CS
Part Life Cycle Code Obsolete
Ihs Manufacturer COMLINEAR CORP
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 22 µA
Bias Current-Max (IIB) @25C 22 µA
Common-mode Reject Ratio-Min 45 dB
Common-mode Reject Ratio-Nom 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV
JESD-30 Code X-XUUC-N8
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1200 V/us
Supply Current-Max 14.2 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position UPPER
Voltage Gain-Min 1
Wideband YES
Base Number Matches 1

Compare CLC409ALC with alternatives