CLC409AJM5 vs CLC404AJM5X feature comparison

CLC409AJM5 National Semiconductor Corporation

Buy Now Datasheet

CLC404AJM5X Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 22 µA
Common-mode Reject Ratio-Nom 50 dB 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 9500 µV 5000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.92 mm 2.92 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1200 V/us 2600 V/us
Supply Current-Max 14.2 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Wideband YES
Width 1.65 mm 1.65 mm
Base Number Matches 3 3
Pbfree Code No
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CLC409AJM5 with alternatives

Compare CLC404AJM5X with alternatives