CLC409AJE-TR13 vs EL2071CS feature comparison

CLC409AJE-TR13 Texas Instruments

Buy Now Datasheet

EL2071CS Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 22 µA 30 µA
Common-mode Reject Ratio-Nom 50 dB 50 dB
Frequency Compensation YES YES (AVCL>=7)
Input Offset Voltage-Max 4500 µV 10000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 1000 V/us 700 V/us
Slew Rate-Nom 1200 V/us 1200 V/us
Supply Current-Max 14.2 mA 21 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 350000
Wideband YES YES
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
Neg Supply Voltage Limit-Max -7 V

Compare CLC409AJE-TR13 with alternatives

Compare EL2071CS with alternatives