CLC409AJE-TR13 vs LMH6715MA/NOPB feature comparison

CLC409AJE-TR13 Rochester Electronics LLC

Buy Now Datasheet

LMH6715MA/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOIC-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 50 dB
Input Offset Voltage-Max 4500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1200 V/us
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 350000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Bandwidth-Nom 400000 kHz
Consumer IC Type VIDEO AMPLIFIER
Moisture Sensitivity Level 1
Number of Channels 2
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) 40

Compare CLC409AJE-TR13 with alternatives

Compare LMH6715MA/NOPB with alternatives