CLC409AE-QML
vs
UA776MH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
STMICROELECTRONICS
Part Package Code
QFN
BCY
Package Description
QCCN, LCC20,.35SQ
, CAN8,.2
Pin Count
20
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
22 µA
0.05 µA
Common-mode Reject Ratio-Nom
45 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
9500 µV
6000 µV
JESD-30 Code
S-CQCC-N20
O-MBCY-W8
JESD-609 Code
e0
e0
Length
8.89 mm
Low-Bias
NO
Low-Offset
NO
NO
Micropower
NO
YES
Neg Supply Voltage Limit-Max
-7 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
CAN8,.2
Package Shape
SQUARE
ROUND
Package Style
CHIP CARRIER
CYLINDRICAL
Packing Method
RAIL
Power
NO
Programmable Power
NO
YES
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
1.905 mm
Slew Rate-Min
1000 V/us
0.01 V/us
Slew Rate-Nom
1200 V/us
0.35 V/us
Supply Current-Max
14.2 mA
0.2 mA
Supply Voltage Limit-Max
7 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
WIRE
Terminal Pitch
1.27 mm
Terminal Position
QUAD
BOTTOM
Unity Gain BW-Nom
350000
700
Wideband
YES
Width
8.89 mm
Base Number Matches
2
1
Pbfree Code
No
Average Bias Current-Max (IIB)
0.1 µA
Common-mode Reject Ratio-Min
70 dB
Voltage Gain-Min
75000
Compare CLC409AE-QML with alternatives
Compare UA776MH with alternatives