CLC409A8D vs OPA621KP feature comparison

CLC409A8D Rochester Electronics LLC

Buy Now Datasheet

OPA621KP Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description DIP, PLASTIC, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 50 dB 75 dB
Input Offset Voltage-Max 4500 µV 1000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.715 mm 5.33 mm
Slew Rate-Nom 1200 V/us 500 V/us
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 350000 500000
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 40 µA
Bias Current-Max (IIB) @25C 30 µA
Frequency Compensation YES (AVCL>=2)
Length 9.59 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V
Qualification Status Not Qualified
Slew Rate-Min 350 V/us
Supply Current-Max 30 mA
Supply Voltage Limit-Max 7 V
Voltage Gain-Min 160

Compare OPA621KP with alternatives