CLC406AJ-QML
vs
OPA681P
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
45 dB
52 dB
Input Offset Voltage-Max
6000 µV
7500 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-7 V
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
MILITARY
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
1500 V/us
2100 V/us
Supply Voltage Limit-Max
7 V
6.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Dose
MIL-STD-883 V
Unity Gain BW-Nom
160000
280000
Width
7.62 mm
7.62 mm
Base Number Matches
3
3
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
65 µA
Frequency Compensation
YES
Length
9.81 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Slew Rate-Min
570 V/us
Supply Current-Max
6.6 mA
Technology
BIPOLAR
Wideband
YES
Compare CLC406AJ-QML with alternatives
Compare OPA681P with alternatives