CLC405AJE-TR13 vs CLC405AJP feature comparison

CLC405AJE-TR13 Rochester Electronics LLC

Buy Now Datasheet

CLC405AJP Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Package Description SOP, PLASTIC, MDIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 43 dB 50 dB
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.9 mm 9.8171 mm
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 650 V/us 350 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 135000 135000
Width 3.9 mm 7.62 mm
Base Number Matches 3 4
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 8
JESD-609 Code e0
Package Equivalence Code DIP8,.3
Terminal Finish TIN LEAD

Compare CLC405AJP with alternatives