CLC404AJM5X vs MAX4104EUK+T feature comparison

CLC404AJM5X National Semiconductor Corporation

Buy Now Datasheet

MAX4104EUK+T Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23 5-SOT_23-N/A
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 22 µA
Common-mode Reject Ratio-Nom 50 dB 95 dB
Frequency Compensation YES (AVCL>=2)
Input Offset Voltage-Max 5000 µV 8000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2.92 mm 2.9 mm
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Min 2000 V/us
Slew Rate-Nom 2600 V/us 400 V/us
Supply Current-Max 12 mA
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Wideband YES
Width 1.65 mm 1.625 mm
Base Number Matches 1 1
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Average Bias Current-Max (IIB) 70 µA
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 625000

Compare CLC404AJM5X with alternatives

Compare MAX4104EUK+T with alternatives