CLC404AID
vs
EL2171J/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMLINEAR CORP
Package Description
DIP, DIP8,.3
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
22 µA
Bias Current-Max (IIB) @25C
22 µA
Common-mode Reject Ratio-Min
46 dB
Common-mode Reject Ratio-Nom
50 dB
Frequency Compensation
YES (AVCL>=2)
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Slew Rate-Min
2000 V/us
Slew Rate-Nom
2600 V/us
Supply Current-Max
12 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Voltage Gain-Min
2
Wideband
YES
Base Number Matches
2
Compare CLC404AID with alternatives