CLC402AMC vs CLC446AJE feature comparison

CLC402AMC Texas Instruments

Buy Now Datasheet

CLC446AJE Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIE SOIC
Package Description DIE, SOIC-8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
JESD-30 Code X-XUUC-N R-PDSO-G8
Number of Functions 1 1
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Screening Level MIL-STD-883 Class B
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 1 2
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Common-mode Reject Ratio-Nom 48 dB
Input Offset Voltage-Max 11000 µV
Length 4.9 mm
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Seated Height-Max 1.75 mm
Slew Rate-Nom 2000 V/us
Supply Voltage-Nom (Vsup) 5 V
Terminal Pitch 1.27 mm
Unity Gain BW-Nom 550000
Width 3.9 mm

Compare CLC402AMC with alternatives

Compare CLC446AJE with alternatives