CLC401AD-MLS vs OPA621LG feature comparison

CLC401AD-MLS Texas Instruments

Buy Now Datasheet

OPA621LG Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP BURR-BROWN CORP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 30 µA 25 µA
Common-mode Reject Ratio-Nom 55 dB 75 dB
Frequency Compensation YES (AVCL>=7) YES (AVCL>=2)
Input Offset Voltage-Max 6000 µV 500 µV
JESD-30 Code R-GDIP-T8 R-CDIP-T8
JESD-609 Code e0 e0
Low-Offset NO YES
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 700 V/us 350 V/us
Slew Rate-Nom 1200 V/us 500 V/us
Supply Current-Max 21 mA 30 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 179000 500000
Wideband YES YES
Base Number Matches 1 1
Average Bias Current-Max (IIB) 35 µA
Voltage Gain-Min 320

Compare CLC401AD-MLS with alternatives

Compare OPA621LG with alternatives