CLC401AD-MLS vs 5962-9459701MPA feature comparison

CLC401AD-MLS Texas Instruments

Buy Now Datasheet

5962-9459701MPA National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 30 µA 25 µA
Common-mode Reject Ratio-Nom 55 dB
Frequency Compensation YES (AVCL>=7) YES (AVCL>=2)
Input Offset Voltage-Max 6000 µV 3000 µV
JESD-30 Code R-GDIP-T8 R-CDIP-T8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Slew Rate-Min 700 V/us 200 V/us
Slew Rate-Nom 1200 V/us
Supply Current-Max 21 mA 15 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 179000
Wideband YES YES
Base Number Matches 1 1
Part Package Code DIP
Pin Count 8
Length 10.005 mm
Seated Height-Max 5.08 mm
Voltage Gain-Min 500
Width 7.62 mm

Compare CLC401AD-MLS with alternatives

Compare 5962-9459701MPA with alternatives