CLC401A8D vs 5962-8997301PX feature comparison

CLC401A8D Rochester Electronics LLC

Buy Now Datasheet

5962-8997301PX Comlinear Corporation

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC COMLINEAR CORP
Package Description DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 55 dB 55 dB
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-CDIP-T8 R-GDIP-T8
Length 10 mm
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 6.223 mm 5.08 mm
Slew Rate-Nom 1200 V/us 1200 V/us
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 150000 179000
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
Neg Supply Voltage Limit-Max -7 V
Qualification Status Not Qualified
Supply Voltage Limit-Max 7 V

Compare 5962-8997301PX with alternatives