CLC400AJ-MLS/NOPB vs TLC274CPW feature comparison

CLC400AJ-MLS/NOPB Texas Instruments

Buy Now Datasheet

TLC274CPW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP TSSOP
Package Description DIP, GREEN, PLASTIC, TSSOP-14
Pin Count 8 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 45 dB 80 dB
Input Offset Voltage-Max 9000 µV 10000 µV
JESD-30 Code R-GDIP-T8 R-PDSO-G14
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 4
Number of Terminals 8 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage Limit-Max 7 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00006 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00006 µA
JESD-609 Code e4
Length 5 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Package Equivalence Code TSSOP14,.25
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Slew Rate-Nom 3.6 V/us
Supply Current-Max 6.4 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2000
Voltage Gain-Min 5000
Wideband NO

Compare CLC400AJ-MLS/NOPB with alternatives

Compare TLC274CPW with alternatives