CLC200AI vs CLC200AI feature comparison

CLC200AI National Semiconductor Corporation

Buy Now Datasheet

CLC200AI Comlinear Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP COMLINEAR CORP
Part Package Code BCY
Package Description TO-8, 12 PIN
Pin Count 12
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 50 µA 50 µA
Bias Current-Max (IIB) @25C 50 µA 50 µA
Common-mode Reject Ratio-Min 40 dB 40 dB
Common-mode Reject Ratio-Nom 46 dB 46 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 25000 µV 25000 µV
JESD-30 Code O-MBCY-W12 O-MBCY-W12
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material METAL METAL
Package Code QIP QIP
Package Equivalence Code QUAD12,.4SQ QUAD12,.4SQ
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power YES YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 3000 V/us 3000 V/us
Slew Rate-Nom 4000 V/us 4000 V/us
Supply Current-Max 34 mA 34 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position BOTTOM BOTTOM
Wideband YES YES
Base Number Matches 1 1

Compare CLC200AI with alternatives

Compare CLC200AI with alternatives