CLC114AJP vs CLC114AJ-QML feature comparison

CLC114AJP Comlinear Corporation

Buy Now Datasheet

CLC114AJ-QML National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP-14 DIP, DIP14,.3
Reach Compliance Code unknown unknown
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 5 µA
Bandwidth (3dB)-Nom 200 MHz 200 MHz
Bias Current-Max (IIB) @25C 5 µA 5 µA
Input Offset Voltage-Max 8200 µV 8200 µV
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Min 0.02 A 0.025 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 200 V/us 180 V/us
Slew Rate-Nom 450 V/us 450 V/us
Supply Current-Max 16.5 mA 17 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
HTS Code 8542.33.00.01
Length 19.43 mm
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare CLC114AJP with alternatives

Compare CLC114AJ-QML with alternatives