CLC111AJE
vs
CLC109AJP
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
COMLINEAR CORP
|
Part Package Code |
SOIC
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
BUFFER
|
BUFFER
|
Average Bias Current-Max (IIB) |
15 µA
|
4 µA
|
Bandwidth (3dB)-Nom |
800 MHz
|
270 MHz
|
Input Offset Voltage-Max |
9000 µV
|
5000 µV
|
Length |
4.9 mm
|
|
Neg Supply Voltage Limit-Max |
-7 V
|
-7 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Min |
0.025 A
|
0.04 A
|
Package Code |
SOP
|
DIP
|
Seated Height-Max |
1.753 mm
|
|
Slew Rate-Nom |
3500 V/us
|
350 V/us
|
Supply Voltage Limit-Max |
7 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Width |
3.9 mm
|
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
Package Description |
|
DIP, DIP8,.3
|
Bias Current-Max (IIB) @25C |
|
4 µA
|
JESD-30 Code |
|
R-PDIP-T8
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Min |
|
250 V/us
|
Supply Current-Max |
|
4 mA
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
|
|
|
Compare CLC111AJE with alternatives
Compare CLC109AJP with alternatives