CLC109AJP vs AD9620AD feature comparison

CLC109AJP Comlinear Corporation

Buy Now Datasheet

AD9620AD Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP ANALOG DEVICES INC
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Reach Compliance Code unknown unknown
Amplifier Type BUFFER BUFFER
Average Bias Current-Max (IIB) 4 µA 35 µA
Bandwidth (3dB)-Nom 270 MHz 80 MHz
Bias Current-Max (IIB) @25C 4 µA 35 µA
Input Offset Voltage-Max 5000 µV 8000 µV
JESD-30 Code R-PDIP-T8 R-CDIP-T8
JESD-609 Code e0 e0
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Min 0.04 A 0.04 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 250 V/us 1500 V/us
Slew Rate-Nom 350 V/us 2200 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.31.00.01
Length 13.21 mm
Seated Height-Max 5.33 mm
Width 7.62 mm

Compare CLC109AJP with alternatives

Compare AD9620AD with alternatives