CLA350VB4R7M10X16LL vs SK350M4R70BPF-1015 feature comparison

CLA350VB4R7M10X16LL Chemi-Con

Buy Now Datasheet

SK350M4R70BPF-1015 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP YAGEO CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 84638 mΩ
Leakage Current 0.1658 mA 0.0658 mA
Manufacturer Series CLA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 75 mA 27 mA
Surface Mount NO NO
Tan Delta 0.24
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Diameter 10 mm
Length 15 mm
Package Style Radial
Packing Method BULK

Compare CLA350VB4R7M10X16LL with alternatives

Compare SK350M4R70BPF-1015 with alternatives