CL7050-156.250-3.3-25-X-T-TR
vs
CLDTSI-156.250
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RALTRON ELECTRONICS CORP
|
RALTRON ELECTRONICS CORP
|
Package Description |
DILCC6,.2
|
LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
TAPE AND REEL; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
1 ns
|
0.6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
156.25 MHz
|
156.25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Package Equivalence Code |
DILCC6,.2
|
DILCC6,.2
|
Physical Dimension |
7.0mm x 5.0mm x 1.6mm
|
7mm x 5mm x 2mm
|
Rise Time-Max |
1 ns
|
0.6 ns
|
Supply Current-Max |
60 mA
|
60 mA
|
Supply Voltage-Max |
3.465 V
|
|
Supply Voltage-Min |
3.135 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Operating Frequency-Max |
|
330 MHz
|
Operating Frequency-Min |
|
51.84 MHz
|
Package Body Material |
|
CERAMIC
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare CL7050-156.250-3.3-25-X-T-TR with alternatives
Compare CLDTSI-156.250 with alternatives