CL684-1129-5-81
vs
DF30RB-20DP-0.4V(81)
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.69.40.40
|
Samacsys Manufacturer |
|
Hirose
|
Body Breadth |
|
0.18 inch
|
Body Depth |
|
0.035 inch
|
Body Length |
|
0.202 inch
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
GOLD
|
Contact Material |
|
NOT SPECIFIED
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
100 mΩ
|
Dielectric Withstanding Voltage |
|
100VAC V
|
Durability |
|
50 Cycles
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
50000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.016 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-35 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
4.1656 mm
|
Rated Current (Signal) |
|
0.3 A
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
0.4064 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
20
|
|
|
|
Compare CL684-1129-5-81 with alternatives
Compare DF30RB-20DP-0.4V(81) with alternatives