CL65BD200KPE
vs
CT4EA20MK010V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
EXXELIA GROUP
Package Description
AXIAL LEADED
,
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C-3965/4
Capacitance
20 µF
20 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
Manufacturer Series
CL65
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
10 V
10 V
Surface Mount
NO
NO
Tan Delta
0.061
0.05
Terminal Shape
WIRE
WIRE
Base Number Matches
4
2
Rohs Code
Yes
JESD-609 Code
e3
Leakage Current
0.001 mA
Terminal Finish
Tin (Sn)
Compare CT4EA20MK010V with alternatives