CL538-0045-2-54
vs
DF14A-30P-1.25H(20)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Base Number Matches
1
1
Rohs Code
No
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Body Breadth
0.224 inch
Body Depth
0.098 inch
Body Length
1.671 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
GOLD
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
3.0024 N
Insulation Resistance
500000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.049 inch
Mating Information
DF14-30S-1.25C
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
Compare CL538-0045-2-54 with alternatives
Compare DF14A-30P-1.25H(20) with alternatives