CL536-0573-0-51 vs DF13A-40DP-1.25V(20) feature comparison

CL536-0573-0-51 Hirose Electric Co Ltd

Buy Now Datasheet

DF13A-40DP-1.25V(20) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Base Number Matches 1 1
Additional Feature LOW PROFILE
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40
UL Flammability Code 94V-0

Compare CL536-0573-0-51 with alternatives

Compare DF13A-40DP-1.25V(20) with alternatives