CL536-0573-0-51 vs DF13-40DP-1.25V(50) feature comparison

CL536-0573-0-51 Hirose Electric Co Ltd

Buy Now Datasheet

DF13-40DP-1.25V(50) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer Hirose
Additional Feature LOW PROFILE
Board Mounting Option PEG
Body Breadth 0.217 inch
Body Depth 0.189 inch
Body Length 1.215 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Gender MALE
Contact Material BRASS
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 3.0024 N
Insulation Resistance 500000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.049 inch
Mating Contact Row Spacing 0.049 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING MECH
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.9944 mm
Polarization Key GUIDE SLOT
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Pitch 1.25 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 40
UL Flammability Code 94V-0
Withdrawl Force-Min .3058 N

Compare CL536-0573-0-51 with alternatives

Compare DF13-40DP-1.25V(50) with alternatives