CL43C221KKIACNE vs C1812C221KHGACAUTO feature comparison

CL43C221KKIACNE Samsung Electro-Mechanics

Buy Now Datasheet

C1812C221KHGACAUTO KEMET Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
SAMSUNG ELECTRO-MECHANICS KEMET ELECTRONICS CORP
, 1812 , 1812
compliant compliant
EAR99 EAR99
0.00022 µF 0.00022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2 mm 2 mm
e3 e3
4.5 mm 4.5 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR TR, Embossed Plastic, 7 Inch
10% 10%
3000 V 3000 V
1812 1812
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
3.2 mm 3.2 mm
1 1
8532.24.00.20
KEMET
AEC-Q200

Compare CL43C221KKIACNE with alternatives

Compare C1812C221KHGACAUTO with alternatives