CL32A107MPVANNE vs LMK325ABJ107MM-T feature comparison

CL32A107MPVANNE Samsung Electro-Mechanics

Buy Now Datasheet

LMK325ABJ107MM-T TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS TAIYO YUDEN CO LTD
Package Description , 1210 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 121.25 131
Category CO2 Kg 3.7 3.7
CO2 448.625 484.70000000000005
Compliance Temperature Grade Industrial: -55C to +85C Industrial: -55C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20 CMRT V3.02
Capacitance 100 µF 100 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.5 mm 2.5 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, EMBOSSED, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code 1210
HTS Code 8532.24.00.20
Factory Lead Time 11 Weeks
Samacsys Description Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF 10V X5R +/-20% 1210 Gen Purp
Samacsys Manufacturer TAIYO YUDEN
Samacsys Modified On 2023-03-07 16:10:32
Package Shape RECTANGULAR PACKAGE

Compare CL32A107MPVANNE with alternatives

Compare LMK325ABJ107MM-T with alternatives