CL31C681KCAD vs CL31C681KCCS feature comparison

CL31C681KCAD Samsung Electro-Mechanics

Buy Now Datasheet

CL31C681KCCS Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00068 µF 0.00068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 13 Inch TR, Embossed Plastic, 10 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare CL31C681KCAD with alternatives

Compare CL31C681KCCS with alternatives