CL31C430GCNP vs C1206COG430G101CTY feature comparison

CL31C430GCNP Samsung Electro-Mechanics

Buy Now Datasheet

C1206COG430G101CTY Eyang Technology Development Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Contact Manufacturer
SAMSUNG ELECTRO-MECHANICS EYANG TECHNOLOGY DEVELOPMENT CO LTD
, 1206 , 1206
compliant unknown
EAR99 EAR99
0.000043 µF 0.000043 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.85 mm 0.85 mm
e3
3.2 mm 3.2 mm
SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Cassette TR, Paper, 7 Inch
2% 2%
100 V 100 V
1206 1206
YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1.6 mm 1.6 mm
1 1
C(SIZE)HIGH-VOLTAGE

Compare CL31C430GCNP with alternatives

Compare C1206COG430G101CTY with alternatives