CL31B823MPAB
vs
CL31B823MPDL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
SAMSUNG ELECTRO-MECHANICS
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.082 µF
0.082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, Paper, 13 Inch
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Total Weight
21.5
Category CO2 Kg
3.7
CO2
79.55
Compliance Temperature Grade
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Compare CL31B823MPAB with alternatives
Compare CL31B823MPDL with alternatives