CL31B682KGNS vs CL31B682KGFGNNL feature comparison

CL31B682KGNS Samsung Electro-Mechanics

Buy Now Datasheet

CL31B682KGFGNNL Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Obsolete Active
SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.0068 µF 0.0068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 10 Inch TR
10% 10%
500 V 500 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare CL31B682KGNS with alternatives

Compare CL31B682KGFGNNL with alternatives