CL31B124KBCANNL vs CL31B124KBCGNNE feature comparison

CL31B124KBCANNL Samsung Electro-Mechanics

Buy Now Datasheet

CL31B124KBCGNNE Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Active Active
SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.12 µF 0.12 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.85 mm 0.85 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 13 Inch TR, Embossed
10% 10%
50 V 50 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare CL31B124KBCANNL with alternatives

Compare CL31B124KBCGNNE with alternatives