CL21X475KQFNNNG vs CL21X475KQFNNNF feature comparison

CL21X475KQFNNNG Samsung Semiconductor

Buy Now Datasheet

CL21X475KQFNNNF Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC SAMSUNG ELECTRO-MECHANICS
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
Capacitance 4.7 µF 4.7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.35 mm 1.35 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Manufacturer Series CL(HIGHCAPACITANCE)
Multilayer Yes Yes
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, EMBOSSED PLASTIC, 13 INCH
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series CL(HIGH CAPACITANCE)
Size Code 0805 0805
Temperature Characteristics Code X6S X6S
Temperature Coefficient -/+22% ppm/°C 22% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 10%
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CL21X475KQFNNNF with alternatives