CL21X226MRQGNNB
vs
MBASA21GBC6226MTNA01
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
TAIYO YUDEN CO LTD
Package Description
, 0805
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.25 mm
1.25 mm
JESD-609 Code
e3
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, Embossed, 7 Inch
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X6S
X6S
Temperature Coefficient
22% ppm/°C
22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Package Shape
RECTANGULAR PACKAGE
Compare CL21X226MRQGNNB with alternatives
Compare MBASA21GBC6226MTNA01 with alternatives