CL21C180JCANNNG vs 0805J1000180JFR feature comparison

CL21C180JCANNNG Samsung Electro-Mechanics

Buy Now Datasheet

0805J1000180JFR Knowles Capacitors

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMSUNG ELECTRO-MECHANICS KNOWLES PRECISION DEVICES
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000018 µF 0.000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.65 mm
e3 e3
2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 7 INCH TR, 13 INCH
5% 5%
100 V 100 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm
1 2
IECQ-CECC

Compare CL21C180JCANNNG with alternatives

Compare 0805J1000180JFR with alternatives