CL21C101JC61PNE vs CL21C101JCANNNF feature comparison

CL21C101JC61PNE Samsung Electro-Mechanics

Buy Now Datasheet

CL21C101JCANNNF Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.6 mm 0.65 mm
e3 e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 7 INCH TR, EMBOSSED, 13 INCH
5% 5%
100 V 100 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN OVER NICKEL TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare CL21C101JC61PNE with alternatives

Compare CL21C101JCANNNF with alternatives