CL21C101JBES vs CL21C101JBCC feature comparison

CL21C101JBES Samsung Electro-Mechanics

Buy Now Datasheet

CL21C101JBCC Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
SAMSUNG ELECTRO-MECHANICS SAMSUNG ELECTRO-MECHANICS
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e3 e3
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 10 Inch TR, Paper, 7 Inch
5% 5%
50 V 50 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare CL21C101JBES with alternatives

Compare CL21C101JBCC with alternatives