CL21B104KBFANNF vs BC055C104KZJ1AA3 feature comparison

CL21B104KBFANNF Samsung Electro-Mechanics

Buy Now Datasheet

BC055C104KZJ1AA3 Kyocera AVX Components

Buy Now Datasheet
Yes
Active Obsolete
SAMSUNG ELECTRO-MECHANICS AVX CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.27 mm
e3 e0
2 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 13 Inch TR, Embossed, 7 Inch
10% 10%
50 V 50 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1
8532.24.00.20

Compare CL21B104KBFANNF with alternatives

Compare BC055C104KZJ1AA3 with alternatives