CL21B104KBC5PNL
vs
CS0805KC9104
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
YAGEO CORP
Package Description
CHIP
, 0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Factory Lead Time
32 Weeks, 1 Day
Samacsys Manufacturer
SAMSUNG
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.85 mm
0.85 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, CARDBOARD, 13 INCH
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
AEC-Q200
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare CL21B104KBC5PNL with alternatives
Compare CS0805KC9104 with alternatives