CL21B104KACNFNC
vs
C0805T104K3RBL7025
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
KEMET ELECTRONICS CORP
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
20 Weeks
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.85 mm
0.9 mm
JESD-609 Code
e3
e0
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, CARDBOARD PAPER, 7 INCH
TR, Plastic, 7 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.2 mm
Base Number Matches
1
1
Category CO2 Kg
3.7
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Compare CL21B104KACNFNC with alternatives
Compare C0805T104K3RBL7025 with alternatives