CL21B103KEFACNL vs CMT-250/103KX0805T13F feature comparison

CL21B103KEFACNL Samsung Electro-Mechanics

Buy Now Datasheet

CMT-250/103KX0805T13F Tecate Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS TECATE GROUP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.295 mm
JESD-609 Code e3 e3
Length 2 mm 2.007 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, Paper, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Terminal Shape WRAPAROUND
Width 1.25 mm 1.245 mm
Base Number Matches 1 1

Compare CL21B103KEFACNL with alternatives

Compare CMT-250/103KX0805T13F with alternatives