CL12J9RS205HQA7
vs
RA901-RW-B-8-W
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS INC
CARLING TECHNOLOGIES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
24 Weeks
Actuator Color
RED
Actuator Finish
MATTE
Actuator Length
0.287 inch
Actuator Material
POLYCARBONATE
Actuator Type
ROCKER
ROCKER
Additional Feature
ROHS COMPL, RED ILLUMINATED
Body Breadth
13.8 mm
15.75 mm
Body Height
20.9 mm
18.41 mm
Body Length or Diameter
31.8 mm
27.17 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.3HP@125VAC
Contact (AC) Max Rating R Load
16A@125VAC
16A@125VAC
Contact Current(AC)-Max
16 A
16 A
Contact Function
ON-OFF
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1500VRMS V
Electrical Life
10000 Cycle(s)
100000 Cycle(s)
End Contact Plating
SILVER
Housing Material
NYLON
Illumination
RED LAMP
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
SILVER
Terminal Length
0.394 inch
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare CL12J9RS205HQA7 with alternatives
Compare RA901-RW-B-8-W with alternatives