CL10C561JB8NNP vs CM105CG561J50KL feature comparison

CL10C561JB8NNP Samsung Electro-Mechanics

Buy Now Datasheet

CM105CG561J50KL KYOCERA Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
SAMSUNG ELECTRO-MECHANICS KYOCERA CORP
, 0603 , 0603
compliant compliant
EAR99 EAR99
0.00056 µF 0.00056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e4
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, PAPER, 13 INCH
5% 5%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 2
8532.24.00.20
RECTANGULAR PACKAGE

Compare CL10C561JB8NNP with alternatives

Compare CM105CG561J50KL with alternatives