CL10C561JB8NNP vs C0603T621J5GBL7013 feature comparison

CL10C561JB8NNP Samsung Electro-Mechanics

Buy Now Datasheet

C0603T621J5GBL7013 KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
SAMSUNG ELECTRO-MECHANICS KEMET ELECTRONICS CORP
, 0603 , 0603
compliant not_compliant
EAR99 EAR99
0.00056 µF 0.00056 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e3 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, Paper, 7 Inch
5% 5%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare CL10C561JB8NNP with alternatives

Compare C0603T621J5GBL7013 with alternatives