CL10B474KB8VPNC vs C1608X7R1H474K(080AC) feature comparison

CL10B474KB8VPNC Samsung Electro-Mechanics

Buy Now Datasheet

C1608X7R1H474K(080AC) TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Factory Lead Time 20 Weeks
Samacsys Manufacturer SAMSUNG
Capacitance 0.47 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, CARDBOARD PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code 0603

Compare CL10B474KB8VPNC with alternatives