CL10B222KC8NNNC
vs
CL10B222KC85PNS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
Capacitance
0.0022 µF
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
Manufacturer Series
CL10(X7R,100V)
Multilayer
Yes
Yes
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
Packing Method
TR
TR, EMBOSSED, 10 INCH
Rated (DC) Voltage (URdc)
100 V
100 V
Series
CL10(X7R,100V)
Size Code
0603
0603
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
-/+15ppm/Cel ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.24.00.20
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
10%
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CL10B222KC85PNS with alternatives